text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLS1200-7

DFLS1200 Series 1 A 200 V High Voltage Schottky Barrier Rectifier-POWERDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
Diodes Incorporated DFLS1200-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 2µA
Forward Voltage: 0.85V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Features & Applications

The DFLS1200-7 is a high voltage schottky barrier rectifier with an average forward current of 1 A. Available in surface mount POWERDI-123 package.

Features:

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • Patented Interlocking Clip Design for High Surge Current Capacity
  • Lead Free Finish, RoHS Compliant
  • "Green" Molding Compound (No Br, Sb)
  • Qualified to AEC-Q101 Standards for High Reliability

Mechanical Data:

  • Case: PowerDI®123
  • Case Material: Molded Plastic, "Green" Molding Compound. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020D
  • Terminal Connections: Cathode Band
  • Terminals: Finish – Matte Tin annealed over Copper Leadframe. Solderable per MIL-STD-202, Method 208
  • Weight: 0.01 grams (approximate)

View the available DFLS1200 series of Schottky Diodes

Pricing Section
Global Stock:
153,000
USA:
75,000
Germany (Online Only):
78,000
117,000
Factory Stock:Factory Stock:
378,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$531.00
USD
Quantity
Web Price
3,000
$0.177
6,000
$0.174
9,000
$0.171
12,000
$0.17
15,000+
$0.166
Product Variant Information section