
Manufacturer Part #
DFLR1600-7
DFLR1600 Series 600 V 1 A Glass Passivated Rectifier Surface Mount - POWERDI-123
Product Specification Section
Diodes Incorporated DFLR1600-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DFLR1600-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 25A |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Current-Max: | 3µA |
Forward Voltage: | 1.1V |
Package Style: | POWERDI-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0384
6,000
$0.0378
12,000
$0.0371
15,000
$0.0369
45,000+
$0.0357
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERDI-123
Mounting Method:
Surface Mount