CMSH1-40M TR13 in Reel by Central Semiconductor | Schottky Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMSH1-40M TR13

CMSH Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Central Semiconductor CMSH1-40M TR13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.5V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The CMSH1-40M TR13 is a 1.0 Amp surface mount silicon schottky rectifier with high quality, high efficiency component, designed for use in all types of commercial and industrial applications.

Features:

  • High reliability
  • High efficiency Schottky rectifier
  • 40 V to 200 V range
  • Low leakage current
  • Low VF
  • “ C” bend construction provides strain relief when mounted on pc board

Applications:

  • Industrial
  • Automotive
Read More...
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$775.00
USD
Quantity
Unit Price
5,000
$0.155
10,000+
$0.152
Product Variant Information section