Manufacturer Part #
CFSH05-20L TR PBFREE
20V, 100mW,0.5 Amp,Schottky Diodes Rectifiers,SOD-882L-2.
Product Specification Section
Central Semiconductor CFSH05-20L TR PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor CFSH05-20L TR PBFREE - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 500mA |
Reverse Voltage-Max [Vrrm]: | 20V |
Reverse Current-Max: | 8µA |
Forward Voltage: | 220mV |
Configuration: | Single |
Thermal Resistance: | 1000°C/W |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOD-882 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
Germany (Online Only):
16,000
Factory Lead Time:
5 Weeks
Quantity
Unit Price
8,000
$0.0962
16,000+
$0.0935
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount