Manufacturer Part #
B260-13-F
B260 Series 60 V 2 A Surface Mount Schottky Barrier Rectifier - SMB
Product Specification Section
Diodes Incorporated B260-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated B260-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 20mA |
Forward Voltage: | 0.7V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
699,000
USA:
9,000
Germany (Online Only):
690,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0457
6,000
$0.0449
12,000
$0.0442
15,000
$0.044
45,000+
$0.0425
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount