![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
B240A-13-F
B240A Series 40 V 2 A Surface Mount Schottky Barrier Rectifier - SMA
Product Specification Section
Diodes Incorporated B240A-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated B240A-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 20mA |
Forward Voltage: | 0.5V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
The B240A-13-F is a part of B240 Series High Efficiency 40 V 2 A Surface Mount Schottky Barrier Rectifier available in a SMA package. It has an Operating and Storage Temper-ature Ranging between -65 °C to +150 °C .
Product Features:
- Guard Ring Die Construction for Transient Protection
- Ideally Suited for Automated Assembly
- Low Power Loss, High Efficiency
- Surge Overload Rating to 50A Peak
- For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
- High Temperature Soldering: 260°C/10 Second at Terminal
- Operating and Storage Temperature Range is -65 to +150 °C
- Typical Thermal Resistance, Junction to Lead is 25 °C/W
- Peak Reverse DC Blocking Voltage is 40 V
- Average Rectified Output Current is 2 A
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0391
10,000
$0.0384
15,000
$0.0381
20,000
$0.0378
25,000+
$0.037
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount