B140B-13-F in Reel by Diodes Incorporated | Schottky Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B140B-13-F

B140 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Diodes Incorporated B140B-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The B140B-13-F is a part of B120/B - B160/B Series High Effieciency 40 V 1 A Surface Mount Schottky Barrier Rectifier available in a SMB package.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 30 A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free
  • Wheeling, and Polarity Protection Application
  • Average Rectified Output Current is 1 A
  • Typical Thermal Resistance Junction to Terminal 20 °C/W
  • Operating and Storage Temperature Range -65 to +150 °C
  • RMS Reverse Voltage is 40 V

View the B140 Series of Schottky Rectifier

Read More...
Pricing Section
Global Stock:
141,000
USA:
141,000
69,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.00
USD
Quantity
Unit Price
3,000
$0.039
6,000
$0.0384
12,000
$0.0378
15,000
$0.0376
45,000+
$0.0363
Product Variant Information section