text.skipToContent text.skipToNavigation

Manufacturer Part #

B1100-13-F

B1100 Series 100 V 1 A High Voltage Surface Mount Schottky Barrier Rectifier-SMA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Diodes Incorporated B1100-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.005A
Forward Voltage: 0.69V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The B1100-13-F is a part of B1100 Series High Efficiency 100 V 1 A High Voltage Surface Mount Schottky Barrier Rectifier available in a SMA package.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 30A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
  • High Temperature Soldering: 260°C/10 Second at Terminal
  • Average Rectified Output Current is 1 A
  • Operating and Storage Temperature Range -65 to +150 °C

 

 

 
Pricing Section
Global Stock:
600,000
USA:
280,000
Germany (Online Only):
320,000
250,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$203.50
USD
Quantity
Unit Price
5,000
$0.0407
10,000
$0.04
15,000
$0.0396
20,000
$0.0393
25,000+
$0.0385
Product Variant Information section