text.skipToContent text.skipToNavigation

Manufacturer Part #

B0540W-7-F

B0540W Series 40 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2423
Product Specification Section
Diodes Incorporated B0540W-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 20µA
Forward Voltage: 0.51V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The B0540W-7-F is a part of B0540W series High Conductance 40 V 0.5 A Surface Mount Schottky Barrier Rectifier available in a SOD-123 package. It has an Operating Temperature ranging between -65 °C to +150 °C.

Product Features:

  • Low Forward Voltage Drop
  • Guard Ring Construction for Transient Protection
  • High Conductance
  • Operating and Storage Temperature Range -65 to +150 °C
  • Minimum Reverse Breakdown Voltage is 40 V
  • Average Rectified Output Current is 0.5 A

 

 

Pricing Section
Global Stock:
99,000
USA:
99,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.90
USD
Quantity
Unit Price
3,000
$0.0233
9,000
$0.0227
15,000
$0.0225
30,000
$0.0221
60,000+
$0.0216