Manufacturer Part #
B0520LW-7-F
B0520LW Series 20 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-123
Product Specification Section
Diodes Incorporated B0520LW-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated B0520LW-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 0.5A |
Peak Current-Max: | 5.5A |
Reverse Voltage-Max [Vrrm]: | 20V |
Reverse Current-Max: | 250µA |
Forward Voltage: | 0.385V |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Features & Applications
The B0520LW-7-F is a part of B0520LW series High onductance 20 V 0.5 A Surface Mount Schottky Barrier Rectifier available in a SOD-123 package. It has an Operating and Storage Temperature Range is -65 °C to +125 °C.
Product Features:
- Low Forward Voltage Drop
- Guard Ring Construction for Transient Protection
- High Conductance
- Typical Total Capacitance is 170 pF
- Minimum Reverse Breakdown Voltage is 20 V
- Operating and Storage Temperature Range is -65 to +125 °C
- Power Dissipation is 410 mW
- Average Rectified Output Current is 0.5 A
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1+
$0.151
Product Variant Information section
Available Packaging
Package Qty:
2 per
Package Style:
SOD-123
Mounting Method:
Surface Mount