Manufacturer Part #
ZHCS1000TA
ZHCS1000 Series 1000 mA 40 V 100 uA High Current Schottky Barrier Diode - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Diodes Incorporated ZHCS1000TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZHCS1000TA - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1000mA |
Peak Current-Max: | 12A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 100µA |
Forward Voltage: | 425mV |
Power Dissipation: | 500mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The ZHCS1000TA is a Schottky barrier diode and it is available in a SOT-23 package.
Features:
- High current capability (IF = 1 A)
- Low VF
- Qualified to AEC-Q101 Standards for High Reliability
Applications:
- DC – DC Converters
- Mobile Telecomms
- PCMIA & SCSI
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.166
6,000
$0.162
9,000
$0.16
12,000
$0.159
15,000+
$0.155
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.166 / Stock: 0 Qty: 3,000+$0.166 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.166 / Stock: 612,000 Qty: 3,000+$0.166 Stock: 612,000
- Reel Qty: 3,000+ / Web Price: $0.166 / Stock: 0 Qty: 3,000+$0.166 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.166 / Stock: 477,000 Qty: 3,000+$0.166 Stock: 477,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount