text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-3C04ET07T-M3

50V, POWER SIC GEN 3 MERGED PIN.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-3C04ET07T-M3 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 4A
Peak Current-Max: 29A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 25µA
Forward Voltage: 1.5V
Diode Capacitance-Max: 175pF
Thermal Resistance: 3.8°C/W
Operating Temp Range: -55°C to +175°C
Leakage Current: 25µA
Power Dissipation: 40W
Configuration: Single
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$895.00
USD
Quantity
Unit Price
50
$0.955
150
$0.935
250
$0.92
1,000
$0.895
1,500+
$0.875
Product Variant Information section