Manufacturer Part #
STTH112A
STTH112 Series 1 A 1.65 V 75 ns High Voltage Ultrafast Rectifier - DO-214AC
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2447 |
Product Specification Section
STMicroelectronics STTH112A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH112A - Technical Attributes
Attributes Table
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0811
10,000
$0.0797
15,000
$0.0789
20,000+
$0.0778
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.0682 / Stock: 1,990,000 Qty: 5,000+$0.0682 Stock: 1,990,000
- Reel Qty: 10,000+ / Unit Price: $0.0811 / Stock: 0 Qty: 5,000+$0.0811 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0682 / Stock: 5,000 Qty: 5,000+$0.0682 Stock: 5,000
- Reel Qty: 350+ / Unit Price: $0.0724 / Stock: 0 Qty: 350+$0.0724 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0682 / Stock: 0 Qty: 5,000+$0.0682 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0811 / Stock: 0 Qty: 5,000+$0.0811 Stock: 0
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount