STPS2H100UY in Reel by STMicroelectronics | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS2H100UY

STPS Series 100 V 1 uA Surface Mount Schottky Barrier Diodes - SMB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
STMicroelectronics STPS2H100UY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1µA
Forward Voltage: 0.88V
Diode Capacitance-Max: 90pF
Operating Temp Range: -65°C to +175°C
Leakage Current: 1µA
Configuration: Single
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,030.00
USD
Quantity
Unit Price
2,500
$0.105
5,000
$0.104
7,500
$0.103
12,500+
$0.101
Product Variant Information section