STPS1L30A in Reel by STMicroelectronics | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1L30A

STPS1L30 Series 30 V 1 A SMT Low Drop Power Schottky Rectifier - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
STMicroelectronics STPS1L30A - Technical Attributes
Attributes Table
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The STPS1L30A is a Single Schottky rectifier suited to Switched Mode Power Supplies and high frequency DC to DC converters, freewheel diode and integrated circuit latch up protection.

Packaged in SMA and SMB, this device is especially intended for use in parallel with MOSFETs in synchronous rectification.

Features:

  • Very low forward voltage drop for less power dissipation
  • Optimized conduction/reverse losses trade-off which means the highest yield in the applications
  • Surface mount miniature packages
  • Avalanche capability specified
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$638.00
USD
Quantity
Unit Price
5,000
$0.0649
10,000
$0.0638
15,000
$0.0632
20,000
$0.0628
25,000+
$0.0614
Product Variant Information section