Manufacturer Part #
STPS1H100A
SPTS1H100A Series 1 A 100 V Surface Mount Power Schottky Rectifier - DO-214AC
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STPS1H100A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS1H100A - Technical Attributes
Attributes Table
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
The STPS1H100A is a Schottky rectifiers designed for high frequency miniature switched mode power supplies such as adaptators and on board DC/DC converters. Packaged in SMA, SMAflat or SMB.
Features:
- Negligible switching losses
- High junction temperature capability
- Low leakage current
- Good trade-off between leakage current and forward voltage drop
- Avalanche capability specified
- ECOPACK2® halogen-free component (SMAflat)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
5,000
$0.0484
10,000
$0.0471
15,000
$0.0464
20,000
$0.0459
25,000+
$0.0444
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Web Price: $0.0484 / Stock: 10,000 Qty: 5,000+$0.0484 Stock: 10,000
- Reel Qty: 5,000+ / Web Price: $0.0517 / Stock: 1,140,000 Qty: 5,000+$0.0517 Stock: 1,140,000
- Reel Qty: 10,000+ / Web Price: $0.0484 / Stock: 0 Qty: 5,000+$0.0484 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Web Price: $0.0484 / Stock: 0 Qty: 5,000+$0.0484 Stock: 0
- Reel Qty: 15,000+ / Web Price: $0.0484 / Stock: 0 Qty: 5,000+$0.0484 Stock: 0
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount