STPS1150A in Reel by STMicroelectronics | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1150A

STPS1150 Series 1 A 150 V Power Schottky Rectifier - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
STMicroelectronics STPS1150A - Technical Attributes
Attributes Table
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The STPS1150A is a 150 V power Schottky rectifiers are suited for switch mode power supplies on up to 24 V rails and high frequency converters.

Packaged in STmite/STmite flat, SMA and axial, this device is intended for use in consumer and computer applications like TV, STB, PC and DVD where low drop forward voltage is required to reduce power dissipation.

Features:

  • Negligible switching losses
  • Low forward voltage drop for higher efficiency and extented battery life
  • Low thermal resistance
  • Surface mount miniature package
Read More...
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,135.50
USD
Quantity
Unit Price
5,000
$0.0778
10,000
$0.0765
15,000
$0.0757
20,000
$0.0752
25,000+
$0.0735
Product Variant Information section