text.skipToContent text.skipToNavigation

Manufacturer Part #

SS2H10HE3_A/I

SS2H10 Series 100 V 2 A Surface Mount Schottky Rectifier - DO-214AA

Product Specification Section
Vishay SS2H10HE3_A/I - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10µA
Forward Voltage: 0.79V
Thermal Resistance: 80°C/W
Operating Temp Range: -65°C to +175°C
Configuration: Single
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
598,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3200
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$419.20
USD
Quantity
Unit Price
3,200
$0.131
6,400
$0.13
9,600
$0.129
12,800
$0.128
16,000+
$0.126