Manufacturer Part #
SK36BTR
SK36B Series 60 V 3 A Surface Mount Schottky Rectifier - SMB
Product Specification Section
SMC SK36BTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC SK36BTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Peak Current-Max: | 80A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 0.5mA |
Forward Voltage: | 0.58V |
Diode Capacitance-Max: | 250pF |
Thermal Resistance: | 8°C/W |
Operating Temp Range: | -55°C to +150°C |
Configuration: | Single |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0694
6,000
$0.0682
9,000
$0.0675
12,000
$0.067
15,000+
$0.0654
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount