text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM5U45EP3-7

45 V 5 A Surface Mount Schottky Barrier Diode - X3-TSN1616-2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated SDM5U45EP3-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 45V
Forward Voltage: 490V
Diode Capacitance-Max: 189pF
Thermal Resistance: 180°C/W
Operating Temp Range: -55°C to +150°C
Leakage Current: 40A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$975.00
USD
Quantity
Unit Price
5,000+
$0.195