text.skipToContent text.skipToNavigation

Manufacturer Part #

SCS220AE2GC11

SiC Schottky Barrier Diode Secondary Side Rectification

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SCS220AE2GC11 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 200µA
Forward Voltage: 1.55V
Diode Capacitance-Max: 360pF
Operating Temp Range: 175°C
Configuration: Single
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
450
Total
$2.96
USD
Quantity
Unit Price
1
$2.96
20
$2.89
50
$2.85
125
$2.82
300+
$2.74
Product Variant Information section