text.skipToContent text.skipToNavigation

Manufacturer Part #

SCS212AJTLL

Diode Silicon Carbide Schottky 650V 12A Surface Mount TO-263AB

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
ROHM SCS212AJTLL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 170A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 240µA
Forward Voltage: 1.35V
Diode Capacitance-Max: 44pF
Thermal Resistance: 1.4°C/W
Power Dissipation: 88W
Configuration: Single
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,520.00
USD
Quantity
Unit Price
1,000+
$1.52
Product Variant Information section