
Manufacturer Part #
SBAT54SLT1G
SBAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT23-3
Product Specification Section
onsemi SBAT54SLT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SBAT54SLT1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 200mA |
Peak Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 0.52V |
Power Dissipation: | 225mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0359
9,000
$0.035
12,000
$0.0347
30,000
$0.034
45,000+
$0.0333
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0359 / Stock: 0 Qty: 3,000+$0.0359 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0359 / Stock: 36,000 Qty: 3,000+$0.0359 Stock: 36,000
- Reel Qty: 30,000+ / Unit Price: $0.0359 / Stock: 0 Qty: 3,000+$0.0359 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0359 / Stock: 0 Qty: 3,000+$0.0359 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount