Manufacturer Part #
S1M
S1 Series 1000 V 1 A 1 uA Surface Mount General Purpose Rectifier - DO-214AC
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:7500 per Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2132 |
Product Specification Section
onsemi S1M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi S1M - Technical Attributes
Attributes Table
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
The S1M is a 1 A 1 uA 1000 V Surface Mount Maximum Reverse Voltage General Purposer Rectifier. It comes in a Package of DO-214AC and Operating Temperature Ranges from -55 °C to 150 °C.
Product Features:
- Low profile package
- Glass passivated junction
Applications:
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
17,266
USA:
17,266
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.24
20
$0.182
125
$0.147
750
$0.112
4,000+
$0.0796
Product Variant Information section
Available Packaging
- Reel Qty: 7,500+ / Unit Price: $0.0406 / Stock: 7,500 Qty: 7,500+$0.0406 Stock: 7,500
- Reel Qty: 7,500+ / Unit Price: $0.0406 / Stock: 7,500 Qty: 7,500+$0.0406 Stock: 7,500
- Reel Qty: 22,500+ / Unit Price: $0.0406 / Stock: 0 Qty: 7,500+$0.0406 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.0406 / Stock: 2,752,500 Qty: 7,500+$0.0406 Stock: 2,752,500
Package Qty:
7500 per
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount