Manufacturer Part #
S1M-13-F
S1X-13-F Series 1000 V 1 A Surface Mount Glass Passivated Rectifier - SMA
| |||||||||||
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2205 |
Product Specification Section
Diodes Incorporated S1M-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated S1M-13-F - Technical Attributes
Attributes Table
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
The S1M-13-F is a part of S1M Series 1000 V 1 A Surface Mount Glass Passivated Rectifier. It has an operating temperature range -65 °C to +150 °C and it is available in DO-214AC Package.
Features:
- Glass Passivated Die Construction for High Reliability
- Surge Overload Rating to 30 A Peak
- Ideally Suited for Automated Assembly
- Lead Free Finish/RoHS Compliant
- Green Molding Compound (No Halogen and Antimony)
- Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
1,021
Germany (Online Only):
1,021
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.17
20
$0.123
100
$0.0978
500
$0.0725
2,500+
$0.0473
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.0166 / Stock: 4,560,000 Qty: 5,000+$0.0166 Stock: 4,560,000
- Reel Qty: 5,000+ / Unit Price: $0.0166 / Stock: 0 Qty: 5,000+$0.0166 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0166 / Stock: 8,420,000 Qty: 5,000+$0.0166 Stock: 8,420,000
- Reel Qty: 5,000+ / Unit Price: $0.0161 / Stock: 20,000 Qty: 5,000+$0.0161 Stock: 20,000
- Reel Qty: 5,000+ / Unit Price: $0.0161 / Stock: 0 Qty: 5,000+$0.0161 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0166 / Stock: 0 Qty: 5,000+$0.0166 Stock: 0
Package Qty:
5000 per
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount