text.skipToContent text.skipToNavigation

Manufacturer Part #

RB751S40T1G

RB751S40T1 Series 30 V 500 mA Surface Mount Schottky Barrier Diode - SOD-523

Product Specification Section
onsemi RB751S40T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Peak Current-Max: 500mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5µA
Forward Voltage: 0.28V
Power Dissipation: 200mW
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The RB751S40 series Schottky barrier diodes are designed for high-speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand-held and portable applications where space is limited.

Key Features:

  • Extremely Fast Switching Speed
  • Extremely Low Forward Voltage - 0.28 V (Typ) @ IF = 1.0 mAdc
  • Low Reverse Current
  • Lead-Free Plating
  • Pb-Free Package is Available

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Web Price
3,000
$0.0194
9,000
$0.0187
15,000
$0.0183
60,000
$0.0175
90,000+
$0.017