Manufacturer Part #
RB521S30T1G
RB521S30T1 Series 30 V 1 A Surface Mount Schottky Barrier Diode - SOD-523
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2438 |
Product Specification Section
onsemi RB521S30T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi RB521S30T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 200mA |
Peak Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 30µA |
Forward Voltage: | 0.5V |
Power Dissipation: | 200mW |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Features & Applications
The RB521 series Schottky barrier diodes are designed for high-speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand-held and portable applications where space is limited.
Key Features:
- Extremely Fast Switching Speed
- Extremely Low Forward Voltage 0.5 V (max) @ IF = 200 mA
- Low Reverse Current
- Pb−Free Package is Available
Note:
Pricing Section
Global Stock:
240,000
USA:
240,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0136
9,000
$0.0133
15,000
$0.0131
60,000
$0.0127
90,000+
$0.0125
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0136 / Stock: 240,000 Qty: 3,000+$0.0136 Stock: 240,000
- Reel Qty: 3,000+ / Unit Price: $0.0138 / Stock: 1,155,000 Qty: 3,000+$0.0138 Stock: 1,155,000
- Reel Qty: 60,000+ / Unit Price: $0.0136 / Stock: 0 Qty: 3,000+$0.0136 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0138 / Stock: 5,349,000 Qty: 3,000+$0.0138 Stock: 5,349,000
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount