text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG6030EP-QX

LOW VF MEGA SCHOTTKY BARRIER RECTIFIER AUTOMOTIVE

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Nexperia PMEG6030EP-QX - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Forward Voltage: 530mV
Diode Capacitance-Max: 360pF
Operating Temp Range: -55°C to +150°C
Power Dissipation: 2.1W to 625mW
Configuration: Single
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
720,000
Germany (Online Only):
720,000
1,743,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$369.00
USD
Quantity
Web Price
3,000
$0.123
6,000
$0.121
9,000
$0.119
12,000
$0.118
15,000+
$0.115
Product Variant Information section