
Manufacturer Part #
PMEG2010ER,115
PMEG2010 Series 20 V 1 A Surface Mount MEGA Schottky Barrier Rectifier -SOD-123W
Product Specification Section
Nexperia PMEG2010ER,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMEG2010ER,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 20V |
Reverse Current-Max: | 1000µA |
Forward Voltage: | 310mV |
Package Style: | SOD-123W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0507
6,000
$0.0499
9,000
$0.0494
15,000
$0.0487
30,000+
$0.0475
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123W
Mounting Method:
Surface Mount