PMEG2005EL,315 in Reel by Nexperia | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG2005EL,315

PMEG2005 Series Single 20 V 3 A Surface Mount Schottky Rectifier - SOD-882

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG2005EL,315 - Technical Attributes
Attributes Table
Package Style:  SOD-882
Mounting Method: Surface Mount
Features & Applications
NXP's new, low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance in extremely small packages. Further extending NXP's discretes portfolio, the MEGA Schottky family is a prime example of NXP's commitment to the continual development of these essential multimarket semiconductors.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$714.00
USD
Quantity
Unit Price
10,000
$0.0363
20,000
$0.0357
30,000
$0.0354
40,000
$0.0351
50,000+
$0.0344
Product Variant Information section