text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG060T050ELPEZ

PMEG060 Series 60 V 5 A Trench MEGA Schottky Barrier Rectifier - CFP-15B

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia PMEG060T050ELPEZ - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1.8µA
Forward Voltage: 690mV
Diode Capacitance-Max: 560pF
Reverse Recovery Time-Max: 16ns
Power Dissipation: 1.66W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$665.00
USD
Quantity
Unit Price
5,000
$0.133
10,000+
$0.131