text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR0340V2T1G

NSR0340V2T1G Series 40 V 1 A Surface Mount Schottky Barrier Diode - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NSR0340V2T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 250mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 6µA
Forward Voltage: 470mV
Power Dissipation: 400mW
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The NSR0340V2T1G is a Schottky Barrier Diode with Voltage of 40 V, available in a SOD-523 package.

Features:

  • Very Low Forward Voltage Drop − 410 mV @ 100 mA
  • Low Reverse Current − 0.5 µA @ 25 V VR
  • 250 mA of Continuous Forward Current
  • Power Dissipation of 200 mW with Minimum Trace
  • Very High Switching Speed
  • Low Capacitance − CT = 6 pF
  • This is a Pb−Free Device

Applications:

  • LCD and Keypad Backlighting
  • Camera Photo Flash
  • Buck and Boost dc−dc Converters
  • Reverse Voltage and Current Protection
  • Clamping & Protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$716.40
USD
Quantity
Web Price
3,000
$0.0418
9,000
$0.0402
12,000
$0.0398
30,000
$0.0385
45,000+
$0.0373