Manufacturer Part #
DSTB60100C
DST Series (2x) 30 A 100 V Common Cathode Schottky Barrier Rectifier - TO-263
Product Specification Section
Littelfuse DSTB60100C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse DSTB60100C - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 60A |
Peak Current-Max: | 300A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 1mA |
Forward Voltage: | 0.82V |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
1
$1.96
10
$1.84
40
$1.77
125
$1.72
400+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
800 per
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount