Manufacturer Part #
DSS16UTR
60V,SCHOTTKY, SOD-123FL.
Product Specification Section
SMC DSS16UTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC DSS16UTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 40A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 0.1mA |
Forward Voltage: | 0.67V |
Diode Capacitance-Max: | 50pF |
Thermal Resistance: | 75°C/W |
Operating Temp Range: | -55°C to +150°C |
Configuration: | Single |
Package Style: | SOD-123F |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
159,000
Germany (Online Only):
159,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0194
9,000
$0.019
15,000
$0.0188
45,000
$0.0183
75,000+
$0.0179
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount