Manufacturer Part #
DFLS2100Q-7
Diode Schottky 100V 2A Automotive 2-Pin PowerDI 123 T/R
Product Specification Section
Diodes Incorporated DFLS2100Q-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DFLS2100Q-7 - Technical Attributes
Attributes Table
Product Status: | Active |
Average Rectified Current-Max: | 2A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 1µA |
Forward Voltage: | 0.86V |
Diode Capacitance-Max: | 36pF |
Reverse Recovery Time-Max: | 9ns |
Thermal Resistance: | 125°C/W |
Operating Temp Range: | -55°C to +175°C |
Configuration: | Single |
Package Style: | POWERDI-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.245
6,000
$0.24
9,000
$0.235
12,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERDI-123
Mounting Method:
Surface Mount