text.skipToContent text.skipToNavigation

Manufacturer Part #

CMDSH2-3 TR PBFREE

Diode Schottky Si 30V 0.2A 2-Pin SOD-323 T/R

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Central Semiconductor CMDSH2-3 TR PBFREE - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 50µA
Forward Voltage: 550mV
Thermal Resistance: 500°C/W
Operating Temp Range: -65°C to +150°C
Power Dissipation: 250mW
Configuration: 1
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
78,000
Germany (Online Only):
78,000
45,000
Factory Stock:Factory Stock:
1,199
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$576.00
USD
Quantity
Unit Price
3,000
$0.192
6,000
$0.19
9,000+
$0.187
Product Variant Information section