text.skipToContent text.skipToNavigation

Manufacturer Part #

CMDSH05-4 TR

CMDSH Series 40 V 500 mA Surface Mount Schottky Diode - SOD-323

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Central Semiconductor CMDSH05-4 TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 500mA
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 100µA
Forward Voltage: 0.47V
Power Dissipation: 250mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The CMDSH05-4 TR is a 40 V 500 mA Low Forward Voltage Drop Surface Mount Silicon Schottky Diode Available in a  SOD-323 Package.

Product Specifications:

  • Peak Forward Surge Current, tp=8.0ms IFSM 10 A
  • Power Dissipation PD 250 mW
  • Operating and Storage Junction Temperature -65 °C to +150 °C
  • Thermal Resistance 500 °C/W
Pricing Section
Global Stock:
12,000
USA:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$408.00
USD
Quantity
Unit Price
3,000
$0.136
6,000
$0.134
9,000
$0.133
12,000
$0.132
15,000+
$0.13
Product Variant Information section