CMDSH-4E TR in Reel by Central Semiconductor | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMDSH-4E TR

CMDSH Series 40 V 350 mA Surface Mount Schottky Diode - SOD-323

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Central Semiconductor CMDSH-4E TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 350mA
Peak Current-Max: 750mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 500nA
Forward Voltage: 1V
Power Dissipation: 250mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$825.00
USD
Quantity
Unit Price
3,000
$0.275
6,000+
$0.27
Product Variant Information section