text.skipToContent text.skipToNavigation

Manufacturer Part #

CMDSH-3 TR PBFREE

CMPSH Series Single 30 V 100 mA Surface Mount Schottky Diode - SOD-323

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Central Semiconductor CMDSH-3 TR PBFREE - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Peak Current-Max: 750mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 100mA
Forward Voltage: 0.8V
Diode Capacitance-Max: 7pF
Thermal Resistance: 500°C/W
Operating Temp Range: -65°C to +150°C
Power Dissipation: 250W to 833W
Configuration: Single
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
201,000
USA:
156,000
Germany (Online Only):
45,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$855.00
USD
Quantity
Unit Price
3,000+
$0.285
Product Variant Information section