Manufacturer Part #
BAT54SWT1G
BAT54SWT1G: 30 V 200 mA SMT Dual Series Schottky Barrier Diode - SOT-323
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2433 |
Product Specification Section
onsemi BAT54SWT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAT54SWT1G - Technical Attributes
Attributes Table
Peak Current-Max: | 600mA |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 0.8V |
Power Dissipation: | 200mW |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Features & Applications
The BAT54SW series Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.
Key Features:
- Extremely Fast Switching Speed
- Low Forward Voltage − 0.35 V (Typ) @ IF = 10 mAdc
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow
Pricing Section
Global Stock:
957,000
USA:
180,000
Germany (Online Only):
777,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,000
$0.0156
9,000
$0.0151
30,000
$0.0145
60,000
$0.0142
120,000+
$0.0136
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0156 / Stock: 1,587,000 Qty: 3,000+$0.0156 Stock: 1,587,000
- Reel Qty: 60,000+ / Web Price: $0.0156 / Stock: 0 Qty: 3,000+$0.0156 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0156 / Stock: 912,000 Qty: 3,000+$0.0156 Stock: 912,000
- Reel Qty: 3,000+ / Web Price: $0.0156 / Stock: 51,000 Qty: 3,000+$0.0156 Stock: 51,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0156 / Stock: 957,000 Qty: 3,000+$0.0156 Stock: 957,000
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount