Manufacturer Part #
BAT54SW-7-F
BAT54SW Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323
Product Specification Section
Diodes Incorporated BAT54SW-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BAT54SW-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 200mA |
Peak Current-Max: | 600mA |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 1V |
Power Dissipation: | 200mW |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Features & Applications
The BAT54SW-7-F is a part of BAT54SW Series Fast Switching 30 V 600 mA Surface Mount Schottky Barrier Diode available in a Ultra-Small SOT-323 package.
Product Features:
- Low Forward Voltage Drop
- Fast Switching
- Ultra-Small Surface Mount Package
- PN Junction Guard Ring for Transient and ESD Protection
- Power Dissipation is 200 mW
- Thermal Resistance Junction to Ambient Air is 625 °C/W
- Operating and Storage Temperature Range is -65 to +125 °C
- Peak Reverse DC Blocking Voltage is 30 V
Pricing Section
Global Stock:
36,000
Germany (Online Only):
36,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0299
9,000
$0.0291
12,000
$0.029
30,000
$0.0283
45,000+
$0.0277
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount