Manufacturer Part #
BAT54SW,115
BAT54 Series 30 V 600 mA SMT Schottky Barrier Double Diode -SOT-323
Product Specification Section
Nexperia BAT54SW,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAT54SW,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 200mA |
Peak Current-Max: | 600mA |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 800mV |
Power Dissipation: | 200mW |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Features & Applications
The BAT54SW,115 is a Part of BAT54 Series 30 V 600 mA Planar Schottky barrier Double diodes encapsulated in a SOT23 small plastic SMD package.
Features:
- Low forward voltage
- Guard ring protected
- Small plastic SMD package
Applications:
- Ultra high-speed switching
- Voltage clamping
- Protection circuits
- Blocking diodes
Pricing Section
Global Stock:
1,692,000
Germany (Online Only):
1,692,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0123
9,000
$0.012
30,000
$0.0117
60,000
$0.0116
120,000+
$0.0112
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount