Manufacturer Part #
BAT54S-QR
Diode Array 1 Pair Series Connection Schottky 30 V 200mA (DC) Surface Mount TO-2
Product Specification Section
Nexperia BAT54S-QR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAT54S-QR - Technical Attributes
Attributes Table
Product Status: | Active |
Average Rectified Current-Max: | 0.2A |
Peak Current-Max: | 0.6A |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 0.8V |
Diode Capacitance-Max: | 10pF |
Reverse Recovery Time-Max: | 5ns |
Operating Temp Range: | -55°C to +150°C |
Power Dissipation: | 0.25W |
Configuration: | Dual |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,101,000
Germany (Online Only):
1,101,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0145
9,000
$0.014
15,000
$0.0137
45,000
$0.0132
75,000+
$0.0128
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount