text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54L,315

BAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-882

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Nexperia BAT54L,315 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Diode Capacitance-Max: 10pF
Power Dissipation: 250mW
Configuration: Single
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.00
USD
Quantity
Web Price
10,000
$0.0171
20,000
$0.0167
40,000
$0.0163
50,000
$0.0162
150,000+
$0.0154
Product Variant Information section