Manufacturer Part #
BAT54J,115
BAT54 Series 30 V 0.2 A Surfacec Mount Schottky Diode - SOD-323F
Product Specification Section
Nexperia BAT54J,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAT54J,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 200mA |
Peak Current-Max: | 600mA |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 320mV |
Power Dissipation: | 550mW |
Package Style: | SOD-323F (SC-90) |
Mounting Method: | Surface Mount |
Features & Applications
The BAT54J,115 30 V 600 mA Planar Schottky barrier single diode with an integrated guard ring for stress protection, encapsulated in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package
Features:
- Low forward voltage
- Very small and flat lead SMD plastic package
- Low capacitance
- Flat leads: excellent coplanarity and improved thermal behavior
Applications:
- Voltage clamping
- Line termination
- Reverse polarity protection
View the BAT54J series of Schottky diodes
Pricing Section
Global Stock:
6,120,000
Germany (Online Only):
6,120,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0209
9,000
$0.0204
15,000
$0.0202
45,000
$0.0197
75,000+
$0.0193
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323F (SC-90)
Mounting Method:
Surface Mount