text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54HT1G

BAT54HT1 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOD-323

Product Specification Section
onsemi BAT54HT1G - Technical Attributes
Attributes Table
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 0.8V
Power Dissipation: 200mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BAT54H series Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Key Features:

  • Extremely Fast Switching Speed
  • Low Forward Voltage − 0.35 V (Typ) @ IF = 10 mAdc
  • Device Marking: JV
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow

Pricing Section
Global Stock:
3,738,000
USA:
201,000
Germany (Online Only):
3,537,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.00
USD
Quantity
Unit Price
3,000
$0.013
9,000
$0.0127
30,000
$0.0124
60,000
$0.0122
120,000+
$0.0119