text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54CW-7-F

BAT54W Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Diodes Incorporated BAT54CW-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 1V
Power Dissipation: 200mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The BAT54CW-7-F is a part of BAT54W Series Fast Switching 30 V 600 mA Ultra-Small Surface Mount Schottky Barrier Diode available in a SOT-323 package.

Product Features:

  • Low Forward Voltage Drop
  • Fast Switching
  • Ultra-Small Surface Mount Package
  • PN Junction Guard Ring for Transient and ESD Protection
  • Peak Reverse DC Blocking Voltage is 30 V
  • Forward Continuous Current is 200 mA
  • Operating and Storage Temperature Range is -65 to +125 °C
  • Power Dissipation is 200 mW

View the BAT54 Series of Schottky Diode

Pricing Section
Global Stock:
36,000
USA:
36,000
354,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.40
USD
Quantity
Unit Price
3,000
$0.0148
9,000
$0.0145
15,000
$0.0143
60,000
$0.0139
90,000+
$0.0136
Product Variant Information section