text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54CW,115

BAT54 Series 30 V 200 mA SMT Schottky Barrier Double Diode - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2427
Product Specification Section
Nexperia BAT54CW,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Power Dissipation: 230mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The BAT54CW,115 is a planar schottky barrier diode with an integrated guard ring for stress protection. Available in a SOT23 small plastic SMD package.

Features:

  • Low forward voltage
  • Guard ring protected
  • Small plastic SMD package

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Blocking diodes

 

 

 
Pricing Section
Global Stock:
51,000
USA:
51,000
360,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$39.00
USD
Quantity
Unit Price
3,000
$0.013
9,000
$0.0127
30,000
$0.0124
60,000
$0.0122
120,000+
$0.0119