Manufacturer Part #
BAT54CTT1G
BAT54CTT1 Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode - SC-75
Product Specification Section
onsemi BAT54CTT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAT54CTT1G - Technical Attributes
Attributes Table
Peak Current-Max: | 600mA |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 0.8V |
Power Dissipation: | 225mW |
Package Style: | SC-75 |
Mounting Method: | Surface Mount |
Features & Applications
The BAT54CT series Common Anode Schottky Diode is designed for high speed switching applications, circuit protection and voltage clamping. Extremely low forward voltage reduces conduction loss. The miniature surface mount package is excellent for hand held and portable applications where space is limited.
Key Features:
- Extremely Fast Switching Speed
- Low Forward Voltage − 0.35 V (Typ) @ IF = 10 mAdc
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow
Pricing Section
Global Stock:
960,000
Germany (Online Only):
960,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0274
9,000
$0.0267
15,000
$0.0264
30,000
$0.026
60,000+
$0.0253
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-75
Mounting Method:
Surface Mount