Manufacturer Part #
BAT54C,215
BAT54 Series 30V 2 uA Surface Mount Schottky Barrier Diode - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2432 |
Product Specification Section
Nexperia BAT54C,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAT54C,215 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 200mA |
Peak Current-Max: | 600mA |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 800mV |
Diode Capacitance-Max: | 10pF |
Reverse Recovery Time-Max: | 5ns |
Operating Temp Range: | -55°C to +150°C |
Power Dissipation: | 250mW |
Configuration: | Dual |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0108
9,000
$0.0105
30,000
$0.0102
60,000
$0.0099
120,000+
$0.0096
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0108 / Stock: 0 Qty: 3,000+$0.0108 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0108 / Stock: 507,000 Qty: 3,000+$0.0108 Stock: 507,000
- Reel Qty: 3,000+ / Unit Price: $0.0108 / Stock: 33,000 Qty: 3,000+$0.0108 Stock: 33,000
- Reel Qty: 3,000+ / Unit Price: $0.0102 / Stock: 4,398,000 Qty: 3,000+$0.0102 Stock: 4,398,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount